Parametric results for: HCPL0701500E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hcpl0701500e
Select parts from the table below to compare.
Compare
Compare
HCPL-0701-500E
Avago Technologies
$1.2120 Yes Yes Active 20 mA 1.7 V 1 YES SURFACE MOUNT 60 mA 3.75 kV TTL COMPATIBLE, UL RECOGNIZED SINGLE 400 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V e3 70 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0701-500E
Broadcom Limited
$1.5667 Yes Active 20 mA 1.7 V 1 YES SURFACE MOUNT 60 mA 3.75 kV TTL COMPATIBLE, UL RECOGNIZED SINGLE 400 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V e3 70 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0701-500E
Agilent Technologies Inc
Check for Price Yes Transferred 12 mA 1.75 V 1 YES SURFACE MOUNT 60 mA 3.75 kV CMOS COMPATIBLE, UL RECOGNIZED SINGLE 400 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V e3 70 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC LEAD FREE, SOIC-8 unknown 8541.40.80.00 IC Outputs