Filter Your Search
1 - 10 of 37 results
|
HCPL-063L-500E
Broadcom Limited
|
$2.9394 | Yes | Active | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-063L-000E
Broadcom Limited
|
$3.0717 | Yes | Active | 3.6 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-063L
Broadcom Limited
|
$3.2659 | No | Active | 3.6 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e0 | 85 °C | -40 °C | 2 | TIN LEAD | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-063L
Agilent Technologies Inc
|
Check for Price | No | Transferred | 15 mA | 50 mA | 3.75 kV | 15 MBps | UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | SOIC-8 | |||||||||||
|
HCPL-063L#020
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 7 V | 15 mA | YES | SURFACE MOUNT | 2.5 kV | 0.0001 ps | 60 mW | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-063L-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 3.6 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ROHS COMPLIANT, SOIC-8 | Avago Technologies | ||
|
HCPL-063L#500
Avago Technologies
|
Check for Price | No | No | Active | 5.5 V | 15 mA | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e0 | 85 °C | -40 °C | 2 | TIN LEAD | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | SOIC-8 | Avago Technologies | |||||
|
HCPL-063L#300
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 7 V | 15 mA | YES | SURFACE MOUNT | 2.5 kV | 0.0001 ps | 60 mW | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-063L-560
Broadcom Limited
|
Check for Price | No | Active | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | SOIC-8 | |||||
|
HCPL-063L-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 15 MBps | 0.0001 ps | UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 2.7 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | ROHS COMPLIANT, SOIC-8 | Avago Technologies |