Filter Your Search
1 - 4 of 4 results
|
HCPL0534R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS INC | SOP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL0534R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | compliant | IC Outputs | SOIC | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | EAR99 | 8541.40.80.00 | |||
|
HCPL0534R2
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | MATTE TIN | ONSEMI | SOP-8 | compliant | IC Outputs | 751DZ | 8541.40.80.00 | onsemi | ||||||
|
HCPL0534R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.8 V | 2 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | unknown | IC Outputs | 8541.40.80.00 |