Filter Your Search
1 - 4 of 4 results
|
HCPL-J454-300E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1 | 8 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-J454-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | 8 mA | 3.75 kV | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-J454#300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.95 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | 13 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-J454#300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs |