Filter Your Search
1 - 4 of 4 results
|
HCPL-786J-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 320 mV | 1 | 0.0916 % | 15 | 47 µs | YES | ADC, DELTA-SIGMA | -320 mV | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 3.911 mm | 10.312 mm | AGILENT TECHNOLOGIES INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
HCPL-786J#500E
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | 320 mV | 1 | 0.0916 % | 15 | 47 µs | YES | ADC, DELTA-SIGMA | -320 mV | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.46 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 3.632 mm | 10.312 mm | BROADCOM INC | SOP, | compliant | 8542.39.00.01 | |||||||
|
HCPL-786J#500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 320 mV | 1 | 0.0916 % | 15 | 47 µs | YES | ADC, DELTA-SIGMA | -320 mV | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.46 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 3.632 mm | 10.312 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||
|
HCPL-786J-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 320 mV | 1 | 0.0916 % | 15 | 47 µs | YES | ADC, DELTA-SIGMA | -320 mV | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 3.632 mm | 10.312 mm | AVAGO TECHNOLOGIES INC | SOIC | ROHS COMPLIANT, SOP-16 | 16 | compliant | Avago Technologies |