Filter Your Search
1 - 10 of 22 results
|
HCPL-7510-500E
Broadcom Limited
|
$3.6894 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.455 mm | 6.35 mm | BROADCOM INC | ROHS COMPLIANT, SMT-8 | compliant | 8542.39.00.01 | Avago Technologies | ||||
|
HCPL-7510-000E
Broadcom Limited
|
$3.6995 | Yes | Active | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.8 mm | 4.7 mm | 7.62 mm | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8542.39.00.01 | Avago Technologies | ||||
|
HCPL-7510-300E
Broadcom Limited
|
$4.6726 | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.455 mm | 6.35 mm | BROADCOM INC | ROHS COMPLIANT, SMT-8 | compliant | 8542.39.00.01 | Avago Technologies | ||||
|
HCPL-7510-060
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | TIN LEAD | AGILENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCPL-7510-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.455 mm | 6.35 mm | AGILENT TECHNOLOGIES INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | |||
|
HCPL-7510-360E
Broadcom Limited
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.455 mm | 6.35 mm | BROADCOM INC | ROHS COMPLIANT, SMT-8 | compliant | 8542.39.00.01 | Avago Technologies | ||||
|
HCPL-7510-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.455 mm | 6.35 mm | AGILENT TECHNOLOGIES INC | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | |||
|
HCPL-7510-500
Broadcom Limited
|
Check for Price | No | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 9.8 mm | 4.455 mm | 6.35 mm | BROADCOM INC | SMT-8 | compliant | 8542.39.00.01 | Avago Technologies | ||||
|
HCPL-7510-E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | NO | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.8 mm | 4.7 mm | 7.62 mm | AGILENT TECHNOLOGIES INC | DIP, | unknown | 8542.39.00.01 | DIP | 8 | ||||
|
HCPL-7510-060E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | ANALOG CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 1 | 85 °C | -40 °C | 260 | AGILENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |