Filter Your Search
1 - 4 of 4 results
|
HCPL-563K#200
Broadcom Limited
|
$406.9522 | No | Active | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-563K#200
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, CERAMIC, DIP-8 | |||
|
HCPL-563K#200
Hewlett Packard Co
|
Check for Price | No | Transferred | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 | |||
|
HCPL-563K#200
Avago Technologies
|
Check for Price | Yes | No | Active | 5.5 V | 20 mA | 2 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0001 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | 1SEC2 | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, CERAMIC, DIP-8 |