Parametric results for: HCPL-550K#100 under Optocoupler

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: hcpl550k100
Select parts from the table below to compare.
Compare
Compare
HCPL-550K#100
Broadcom Limited
Check for Price Buy Yes Active 20 mA 1.9 V 1 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps 0.0125 HIGH RELIABILITY COMPLEX 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V 125 °C -55 °C 1 BROADCOM INC DIP-8 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-550K#100
Agilent Technologies Inc
Check for Price Buy No Transferred 20 mA 1.9 V 1 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps 0.0125 HIGH RELIABILITY COMPLEX 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V e0 125 °C -55 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC HERMETIC SEALED, CERAMIC, DIP-8 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-550K-100
Avago Technologies
Check for Price Buy Yes Yes Active LOGIC IC OUTPUT OPTOCOUPLER AVAGO TECHNOLOGIES INC unknown IC Outputs
HCPL-550K#100
Avago Technologies
Check for Price Buy Yes Active 20 mA 1.9 V 1 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps 0.0125 HIGH RELIABILITY COMPLEX 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V 125 °C -55 °C 1 AVAGO TECHNOLOGIES INC HERMETIC SEALED, CERAMIC, DIP-8 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-550K#100
Hewlett Packard Co
Check for Price Buy No Transferred 20 mA 1.9 V 1 NO THROUGH HOLE MOUNT 8 mA 1.5 kV 0.4 MBps 0.0125 OPEN COLLECTOR, HIGH RELIABILITY SINGLE 9 % LOGIC IC OUTPUT OPTOCOUPLER 50 mW 6 µs 2 V e0 125 °C -55 °C 1 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO HERMETIC SEALED, DIP-8 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs