Filter Your Search
1 - 5 of 5 results
|
HCPL-520K#300
Broadcom Limited
|
Check for Price | No | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0004 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e4 | 125 °C | -55 °C | 1 | Gold (Au) | BROADCOM INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-520K#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0004 ps | CMOS COMPATIBLE, TRI STATE , HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-520K#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0004 ps | TTL COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | HERMETIC, GULL WING, CERAMIC, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-520K-300
Avago Technologies
|
Check for Price | No | No | Active | LOGIC IC OUTPUT OPTOCOUPLER | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | Avago Technologies | |||||||||||||||||||||||
|
HCPL-520K#300
Avago Technologies
|
Check for Price | No | Active | 20 V | 8 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 5 MBps | 0.0004 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e4 | 125 °C | -55 °C | 1 | Gold (Au) | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |