Parametric results for: HCPL-4562#020 under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: hcpl4562020
Select parts from the table below to compare.
Compare
Compare
HCPL-4562#020
Broadcom Limited
Check for Price No Active 12 mA 1.6 V 1 YES SURFACE MOUNT 8 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE LINEAR IC OUTPUT OPTOCOUPLER 100 mW e0 70 °C -10 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4562#020
Hewlett Packard Co
Check for Price No Transferred 12 mA 8 mA 5 kV UL RECOGNIZED SINGLE LINEAR IC OUTPUT OPTOCOUPLER e0 70 °C -10 °C 1 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-4562#020
Avago Technologies
Check for Price No No Active 12 mA 1.6 V 1 YES SURFACE MOUNT 8 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE LINEAR IC OUTPUT OPTOCOUPLER 100 mW e0 70 °C -10 °C 1 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC 0.300 INCH, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4562-020E
Agilent Technologies Inc
Check for Price Yes Transferred 12 mA 1.6 V NO THROUGH HOLE MOUNT 8 mA 5 kV 100 mW 70 °C -10 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 Transistor Outputs
HCPL-4562-020
Avago Technologies
Check for Price No No Active 12 mA 8 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LINEAR IC OUTPUT OPTOCOUPLER e0 70 °C -10 °C 1 TIN LEAD AVAGO TECHNOLOGIES INC 0.300 INCH, DIP-8 compliant IC Outputs
HCPL-4562#020
Agilent Technologies Inc
Check for Price No Transferred 12 mA 8 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE LINEAR IC OUTPUT OPTOCOUPLER e0 70 °C -10 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-4562-020E
Avago Technologies
Check for Price Yes Yes Active 12 mA 1 8 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE LINEAR IC OUTPUT OPTOCOUPLER e3 70 °C -10 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4562-020E
Broadcom Limited
Check for Price Yes Active 12 mA 1 8 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE LINEAR IC OUTPUT OPTOCOUPLER e3 70 °C -10 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies