Filter Your Search
1 - 3 of 3 results
|
HCPL-4506-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, LEAD FREE, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-4506-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-4506-060E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 3.75 kV | 0.0006 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |