Parametric results for: HCPL-4200 under Optocoupler

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Manufacturer Part Number: hcpl4200
Select parts from the table below to compare.
Compare
Compare
HCPL-4200-300E
Broadcom Limited
$3.5659 Yes Active 30 mA 1 25 mA 3.75 kV 0.02 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 70 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4200-000E
Broadcom Limited
$4.8834 Yes Active 5 V 30 mA 1 NO THROUGH HOLE MOUNT 25 mA 3.75 kV 0.02 MBps 0.0001 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V e3 70 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4200
Broadcom Limited
$7.1499 No Active 5 V 24 mA 1 NO THROUGH HOLE MOUNT 25 mA 3.75 kV 0.02 MBps 0.0001 ps CMOS COMPATIBLE, TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V e0 70 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4200002
Hewlett Packard Co
Check for Price Obsolete 30 mA 25 mA 2.5 kV 0.02 MBps CMOS COMPATIBLE, TRI STATE, UL RECOGNIZED COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 70 °C 1 HEWLETT PACKARD CO unknown 8541.40.80.00 IC Outputs
HCPL-4200#300
Hewlett Packard Co
Check for Price No Transferred 30 mA 25 mA 2.5 kV 0.02 MBps CMOS COMPATIBLE, TRI STATE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 70 °C 1 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-4200#500
Broadcom Limited
Check for Price No Active 20 V 30 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 0.02 MBps 0.0016 ps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 210 mW 4.5 V e0 70 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-4200#500
Hewlett Packard Co
Check for Price Transferred 30 mA 25 mA 2.5 kV 0.02 MBps CMOS COMPATIBLE, TRI STATE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 70 °C 1 HEWLETT PACKARD CO DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL4200
Morrihan International
Check for Price No Obsolete 5 V 30 mA NO THROUGH HOLE MOUNT 3 kV 0.0001 ps 210 mW e0 80 °C -40 °C 1 Tin/Lead (Sn/Pb) MORRIHAN INTERNATIONAL unknown 8541.40.80.00 IC Outputs
HCPL-4200#500
Agilent Technologies Inc
Check for Price No Transferred 30 mA 25 mA 2.5 kV 0.02 MBps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 70 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-4200-500E
Broadcom Limited
Check for Price Yes Active 30 mA 1 25 mA 3.75 kV 0.02 MBps CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 70 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies