Filter Your Search
1 - 10 of 11 results
|
HCPL-316J-500E
Avago Technologies
|
$3.8767 | Yes | Yes | Active | 5 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | |||||
|
HCPL-316J-000E
Avago Technologies
|
$3.9399 | Yes | Yes | Active | 5 V | 500 ns | 500 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||
|
HCPL-316J
Broadcom Limited
|
$4.7603 | No | Active | 5 V | 2.5 A | 500 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.5 mm | BROADCOM INC | SOP-16 | unknown | EAR99 | 8542.39.00.01 | Avago Technologies | |||||||
|
HCPL-316J
Avago Technologies
|
$8.7800 | No | No | Active | 5 V | 2.5 A | 500 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.5 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||
|
HCPL-316J#500
Broadcom Limited
|
$51.0989 | No | No | Active | 5 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 7.5 mm | BROADCOM INC | SOP-16 | unknown | Avago Technologies | |||||||||||
|
HCPL-316J-E
Avago Technologies
|
Check for Price | Active | 5 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.312 mm | 7.5 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HCPL-316J
Hewlett Packard Co
|
Check for Price | No | Transferred | 2.5 A | 500 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | HEWLETT PACKARD CO | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HCPL-316J
Agilent Technologies Inc
|
Check for Price | No | Transferred | 2.5 A | 500 ns | 500 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 3.632 mm | 7.493 mm | AGILENT TECHNOLOGIES INC | SOIC | SO-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HCPL-316J-E
Broadcom Limited
|
Check for Price | Active | 5 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.312 mm | 7.5 mm | BROADCOM INC | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HCPL-316J-500
Avago Technologies
|
Check for Price | No | No | Active | 5 V | 2.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 100 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.312 mm | 7.5 mm | AVAGO TECHNOLOGIES INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies |