Filter Your Search
1 - 6 of 6 results
|
HCPL-3140-560E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 12 mA | 1 | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-3140-560E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 12 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0007 ps | 250 mW | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
HCPL-3140-560
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 30 V | 12 mA | YES | SURFACE MOUNT | 3.75 kV | 0.0007 ps | 250 mW | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-3140-560E
Broadcom Limited
|
Check for Price | Yes | Active | 12 mA | 1 | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-3140#560
Broadcom Limited
|
Check for Price | No | Active | 12 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||
|
HCPL-3140#560
Avago Technologies
|
Check for Price | No | No | Active | 12 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |