Filter Your Search
1 - 7 of 7 results
|
HCPL-2611V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | IC Outputs | ||||||||||||||
|
HCPL-2611V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL2611VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | ||||||||||||||||
|
HCPL2611V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | compliant | IC Outputs | 8541.40.80.00 | |||||||
|
HCPL2611V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL2611VM
onsemi
|
Check for Price | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | DIP-8 | compliant | IC Outputs | 8541.40.80.00 | 646CQ | onsemi | |||||
|
HCPL2611V
onsemi
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | IC Outputs | 8541.40.80.00 | 646CQ | onsemi |