Filter Your Search
1 - 10 of 26 results
|
HCPL-2602-000E
Avago Technologies
|
$3.4672 | Yes | Yes | Active | 5 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-2602-000E
Broadcom Limited
|
$3.7282 | Yes | Active | 5 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2602-300E
Broadcom Limited
|
$4.0824 | Yes | Active | 5.5 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2602
Broadcom Limited
|
$4.2199 | No | Active | 5 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2602-500E
Broadcom Limited
|
$4.2302 | Yes | Active | 5.5 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 70 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2602-300
Avago Technologies
|
Check for Price | No | No | Active | 5.5 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-2602-500
Broadcom Limited
|
Check for Price | No | Active | 5.5 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATABLE | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-2602-300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 7 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||
|
HCPL-2602#300
Avago Technologies
|
Check for Price | No | No | Active | 5.5 V | 60 mA | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 70 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies | ||||
|
HCPL-2602
Agilent Technologies Inc
|
Check for Price | No | Transferred | 60 mA | 50 mA | 3.75 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs |