Filter Your Search
1 - 10 of 28 results
|
HCPL2601S
Fairchild Semiconductor Corporation
|
$0.7924 | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | IC Outputs | ||||||||||||||
|
HCPL2601S
onsemi
|
$1.0587 | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | IC Outputs | 8541.40.80.00 | onsemi | ||||||||||
|
HCPL2601SD
onsemi
|
$1.2862 | Yes | Obsolete | 5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 709AF | compliant | IC Outputs | 8541.40.80.00 | onsemi | ||||||||||
|
HCPL-2601SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | |||||||||||||||||||||||||||||||
|
HCPL2601SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | IC Outputs | 8541.40.80.00 | EAR99 | ||||||||||||
|
HCPL2601SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 5 kV | 10 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | 8541.40.80.00 | |||||||||||||||||||
|
HCPL2601SDVM
onsemi
|
Check for Price | Active | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 4.5 V | 100 °C | -40 °C | 1 | TR | RECTANGULAR | ON SEMICONDUCTOR | SMT-8 | compliant | IC Outputs | 8541.40.80.00 | |||||||||||||
|
HCPL2601SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 50 mA | 2.5 kV | 10 MBps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-8 | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | IC Outputs | ||||||||||||||
|
HCPL-2601SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-8 | compliant | IC Outputs | 8541.40.80.00 | |||||||||||||||||||
|
HCPL-2601.SD
QT Optoelectronics
|
Check for Price | Transferred | 50 mA | 50 mA | 2.5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | QT OPTOELECTRONICS | unknown | IC Outputs |