Filter Your Search
1 - 10 of 47 results
|
HCPL-253L-000E
Broadcom Limited
|
$1.2147 | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-253L-500E
Broadcom Limited
|
$1.7992 | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 2 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-253L-560E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | e3 | 85 °C | 2 | Tin (Sn) | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-253L-560E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 2 | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | e3 | 85 °C | 2 | Tin (Sn) | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-253L-300
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | 2 | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-253L-060
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | 85 °C | 2 | AVAGO TECHNOLOGIES INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-253L
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e0 | 85 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-253L-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1.7 V | 2 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 2 | Tin (Sn) | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-253L-520E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 2.7 V | e3 | 85 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-253L-320
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 2 | 8 mA | 3.75 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 2.7 V | 85 °C | 2 | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs |