Parametric results for: HCPL-2531500 under Optocoupler

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: hcpl2531500
Select parts from the table below to compare.
Compare
Compare
HCPL-2531-500E
Broadcom Limited
$2.0536 Yes Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW e3 100 °C -55 °C 2 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2531-500E
Agilent Technologies Inc
Check for Price Yes Transferred 25 mA 1.7 V 2 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW 70 °C 2 AGILENT TECHNOLOGIES INC 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2531-500
Avago Technologies
Check for Price No No Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW 100 °C -55 °C 2 AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2531-500
Agilent Technologies Inc
Check for Price No Transferred 25 mA 1.7 V 2 YES SURFACE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW e0 70 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2531-500E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW e3 100 °C -55 °C 2 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2531#500
Hewlett Packard Co
Check for Price Transferred 25 mA 8 mA 2.5 kV 1 MBps OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 70 °C 2 HEWLETT PACKARD CO 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2531-500
Broadcom Limited
Check for Price No Active 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 19 % LOGIC IC OUTPUT OPTOCOUPLER 35 mW 100 °C -55 °C 2 BROADCOM INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2531#500
Agilent Technologies Inc
Check for Price Transferred 25 mA 8 mA 3.75 kV 1 MBps TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 70 °C 2 AGILENT TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 unknown IC Outputs
HCPL-2531#500
Avago Technologies
Check for Price No No Active 25 mA 8 mA 3.75 kV 1 MBps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER e0 100 °C -55 °C 2 TIN LEAD AVAGO TECHNOLOGIES INC 0.300 INCH, SURFACE MOUNT, DIP-8 compliant IC Outputs Avago Technologies