Parametric results for: HCPL-2530W under Optocoupler

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: hcpl2530w
Select parts from the table below to compare.
Compare
Compare
HCPL2530WV
Rochester Electronics LLC
Check for Price Yes Yes Active 25 mA 8 mA 2.5 kV 1 MBps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER e3 100 °C -55 °C 2 MATTE TIN ROCHESTER ELECTRONICS INC 0.400 INCH, DIP-8 unknown IC Outputs
HCPL2530WV
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 25 mA 1.7 V 2 NO THROUGH HOLE MOUNT 8 mA 2.5 kV 1 MBps CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS 5 % LOGIC IC OUTPUT OPTOCOUPLER 70 mW e3 100 °C -55 °C 2 Matte Tin (Sn) FAIRCHILD SEMICONDUCTOR CORP 0.400 INCH, DIP-8 compliant IC Outputs 8541.40.80.00
HCPL2530WV
onsemi
Check for Price Yes Obsolete 25 mA 2 NO THROUGH HOLE MOUNT 8 mA 2.5 kV 1 MBps 0.0005 ps UL RECOGNIZED, VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 2 µs 70 °C 2 RECTANGULAR ON SEMICONDUCTOR DIP-8 compliant IC Outputs 8541.40.80.00 N08A
HCPL2530W
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 25 mA 1.7 V 2 YES SURFACE MOUNT 8 mA 2.5 kV 1 MBps CMOS COMPATIBLE, UL RECOGNIZED SEPARATE, 2 CHANNELS 5 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 100 °C -55 °C 2 FAIRCHILD SEMICONDUCTOR CORP 0.400 INCH, DIP-8 unknown IC Outputs 8541.40.80.00
HCPL-2530.W
QT Optoelectronics
Check for Price Transferred 25 mA 8 mA 2.5 kV 1 MBps UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 70 °C 2 QT OPTOELECTRONICS unknown IC Outputs
HCPL2530W
onsemi
Check for Price Active 25 mA 2 NO THROUGH HOLE MOUNT 8 mA 2.5 kV 1 MBps 0.0005 ps UL RECOGNIZED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 2 µs 70 °C 2 RECTANGULAR ON SEMICONDUCTOR DIP-8 compliant IC Outputs 8541.40.80.00
HCPL-2530WV
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 30 mA 50 mA 2.5 kV 1 MBps VDE APPROVED SEPARATE, 2 CHANNELS LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 85 °C -40 °C 2 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP DIP-8 compliant IC Outputs
HCPL-2530W
Fairchild Semiconductor Corporation
Check for Price Obsolete 30 mA 1.7 V YES SURFACE MOUNT 50 mA 2.5 kV 1 MBps UL RECOGNIZED SEPARATE, 2 CHANNELS 5 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V 85 °C -40 °C 2 FAIRCHILD SEMICONDUCTOR CORP unknown IC Outputs