Filter Your Search
1 - 10 of 61 results
|
HCPL-2502-000E
Broadcom Limited
|
$0.8961 | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 800 ns | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 540 | 15.58 | 8413.2 | Industrial: -55C to +100C | RoHS 2 (2015/863/EU) | 2023-06-14 | 83 | YES | 1309-64-4, 7439-92-1 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | [object Object],[object Object],[object ... more | |||||
|
HCPL-2502
Broadcom Limited
|
$1.1147 | No | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 800 ns | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 540 | 15.58 | 8413.2 | Commercial: +0C to +70C | 83 | YES | 1309-64-4, 7439-92-1 | DRC Conflict Free | CMRT V6.01 | [object Object] | [object Object],[object Object],[object ... more | |||||||||
|
HCPL-2502-500E
Broadcom Limited
|
$2.3397 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 540 | 15.58 | 8413.2 | Industrial: -55C to +100C | RoHS 2 (2015/863/EU) | 2023-06-14 | 83 | YES | 1309-64-4, 7439-92-1 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | [object Object],[object Object],[object ... more | [object Object],[object Object],[object ... more | |||||
|
HCPL-2502E
Avago Technologies
|
Check for Price | Active | 25 mA | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | AVAGO TECHNOLOGIES INC | 0.300 INCH, LEAD FREE, DIP-8 | unknown | IC Outputs | 15.58 | |||||||||||||||||||||||||||||||||
|
HCPL-2502-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | YES | SURFACE MOUNT | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | 15.58 | 569.675 | 8875.536 | 15.58 | Commercial: +0C to +70C | RoHS 2 (2011/65/EU) | ||||||||||||||||||||||||||||||
|
HCPL-2502#300
Hewlett Packard Co
|
Check for Price | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | 0.300 INCH, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 15.58 | Commercial: +0C to +70C | UL | |||||||||||||||||||||||||||
|
HCPL-2502#060
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 540 | 15.58 | 8413.2 | Industrial: -55C to +100C | 2018-01-15 | 83 | YES | 1309-64-4, 7439-92-1 | DRC Conflict Free | CMRT V6.01 | [object Object] | |||||||||
|
HCPL-2502-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 540 | 15.58 | 8413.2 | Industrial: -55C to +100C | RoHS 2 (2015/863/EU) | 2023-06-14 | 83 | YES | 1309-64-4, 7439-92-1 | e | DRC Conflict Free | CMRT V6.01 | [object Object] | ||||||
|
HCPL-2502#300
Broadcom Limited
|
Check for Price | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 569.675 | 8875.536 | 540 | 15.58 | 8413.2 | Commercial: +0C to +70C | 2018-01-15 | 83 | YES | 1309-64-4, 7439-92-1 | DRC Conflict Free | CMRT V6.01 | [object Object] | |||||||||
|
HCPL-2502-300
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | 540 | 15.58 | 8413.2 | Commercial: +0C to +70C | 2018-01-15 | 83 | YES | 1309-64-4, 7439-92-1 | DRC Conflict Free | CMRT V6.01 | [object Object] |