Parametric results for: HCPL-2300 under Optocoupler

Filter Your Search

1 - 10 of 56 results

|
-
-
-
-
Manufacturer Part Number: hcpl2300
Select parts from the table below to compare.
Compare
Compare
HCPL-2300-060E
Broadcom Limited
$2.6595 Yes Active 5.25 V 5 mA 1 NO THROUGH HOLE MOUNT 25 mA 3.75 kV 5 MBps 0.0002 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2300-300E
Broadcom Limited
$2.8464 Yes Active 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0002 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2300-000E
Broadcom Limited
$3.6743 Yes Active 5 V 5 mA 1 NO THROUGH HOLE MOUNT 25 mA 3.75 kV 5 MBps 0 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.75 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2300-300
Broadcom Limited
$3.8287 No Active 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0002 ps UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) BROADCOM LTD 0.300 INCH, DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2300
Broadcom Limited
$5.3822 No Active 5 V 5 mA 1 NO THROUGH HOLE MOUNT 25 mA 3.75 kV 8 MBps 0 ps UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.75 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC 0.300 INCH, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2300-000E
Agilent Technologies Inc
Check for Price Yes Transferred 5.25 V 5 mA NO THROUGH HOLE MOUNT 3.75 kV 0.0002 ps 40 mW 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs
HCPL-2300#500
Hewlett Packard Co
Check for Price Transferred 5 mA 25 mA 2.5 kV 5 MBps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V 85 °C -40 °C 1 HEWLETT PACKARD CO DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2300-360E
Broadcom Limited
Check for Price Yes Active 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 5 MBps 0.0002 ps CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.75 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC DIP-8 compliant 8541.40.80.00 IC Outputs
HCPL-2300-500
Agilent Technologies Inc
Check for Price No Transferred 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 0.0001 ps UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.75 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
HCPL-2300-300E
Agilent Technologies Inc
Check for Price Yes Transferred 5.25 V 5 mA 1 YES SURFACE MOUNT 25 mA 3.75 kV 0.0001 ps UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.75 V e3 85 °C -40 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC LEAD FREE, SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs