Filter Your Search
1 - 4 of 4 results
|
HCPL-1930#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | GULL WING, HERMETIC, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-1930#300
Broadcom Limited
|
Check for Price | No | Active | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-1930#300
Avago Technologies
|
Check for Price | Yes | No | Active | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | GULL WING, HERMETIC SEALED, DIP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-1930#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 5.5 V | 60 mA | 2 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 564 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |