Parametric results for: HCPL-1930 under Optocoupler

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: hcpl1930
Select parts from the table below to compare.
Compare
Compare
HCPL-1930#100
Avago Technologies
Check for Price Yes Yes Active 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e4 125 °C -55 °C 2 NICKEL GOLD AVAGO TECHNOLOGIES INC HERMETIC SEALED, DIP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#600
Agilent Technologies Inc
Check for Price No Transferred 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#300
Agilent Technologies Inc
Check for Price No Transferred 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC GULL WING, HERMETIC, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#200
Hewlett Packard Co
Check for Price No Transferred 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#100
Agilent Technologies Inc
Check for Price No Transferred 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#300
Broadcom Limited
Check for Price No Active 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V 125 °C -55 °C 2 BROADCOM INC DIP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930
Avago Technologies
Check for Price Yes Yes Active 5 V 60 mA 2 NO THROUGH HOLE MOUNT 25 mA 1.5 kV 10 MBps 0 ps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e4 125 °C -55 °C 2 NICKEL GOLD AVAGO TECHNOLOGIES INC HERMETIC SEALED, DIP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#100
Hewlett Packard Co
Check for Price No Transferred 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930
Hewlett Packard Co
Check for Price No Transferred 5 V 60 mA 2 NO THROUGH HOLE MOUNT 25 mA 1.5 kV 10 MBps 0 ps OPEN COLLECTOR, INCLUDES LINE TERMINATION CIRCUIT, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-1930#200
Agilent Technologies Inc
Check for Price No Transferred 5.5 V 60 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 564 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC HERMETIC SEALED, DIP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs