Filter Your Search
1 - 3 of 3 results
|
HCPL-0700R1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 1 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0700.R1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 mA | 1 | 60 mA | 2.5 kV | CMOS COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-0700R1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | 300 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 1 V | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | compliant | 8541.40.80.00 | IC Outputs |