Parametric results for: HCPL-0700-060E under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcpl0700060e
Select parts from the table below to compare.
Compare
Compare
HCPL-0700-060E
Avago Technologies
Check for Price Yes Yes Active 20 mA 1.75 V 1 NO THROUGH HOLE MOUNT 60 mA 3.75 kV TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE 300 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V e3 70 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0700-060E
Broadcom Limited
Check for Price Yes Active 20 mA 1.75 V 1 NO THROUGH HOLE MOUNT 60 mA 3.75 kV TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE 300 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V e3 70 °C 1 MATTE TIN BROADCOM INC ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs