Filter Your Search
1 - 10 of 42 results
|
HCPL-0661-000E
Avago Technologies
|
$4.0147 | Yes | Yes | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0661-500E
Avago Technologies
|
$4.5521 | Yes | Yes | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0661-000E
Broadcom Limited
|
$4.6554 | Yes | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0661-500E
Broadcom Limited
|
$4.9515 | Yes | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e3 | 85 °C | -40 °C | 2 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-0661
Broadcom Limited
|
$5.0493 | No | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0661
Avago Technologies
|
$5.3232 | No | No | Active | 5 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0661
Agilent Technologies Inc
|
Check for Price | No | Transferred | 15 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
HCPL-0661#520
Avago Technologies
|
Check for Price | No | No | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SURFACE MOUNT, SO-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||
|
HCPL-0661-560E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 2 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-0661-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 7 V | 15 mA | 2 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 60 mW | 4.5 V | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs |