Parametric results for: HCPL-061N#560 under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hcpl061n560
Select parts from the table below to compare.
Compare
Compare
HCPL-061N#560
Broadcom Limited
Check for Price No Active 5.5 V 10 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC 0.400 INCH, SOP-8 compliant 8541.40.80.00 IC Outputs
HCPL-061N#560
Avago Technologies
Check for Price No No Active 5.5 V 10 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC 0.400 INCH, SOP-8 compliant 8541.40.80.00 IC Outputs
HCPL-061N-560E
Broadcom Limited
Check for Price Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.400 INCH, ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs
HCPL-061N-560E
Avago Technologies
Check for Price Yes Yes Active 5.5 V 10 mA 1 YES SURFACE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 60 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.400 INCH, ROHS COMPLIANT, SOP-8 compliant 8541.40.80.00 IC Outputs