Filter Your Search
1 - 10 of 12 results
|
HCPL-0600-500E
Broadcom Limited
|
$1.0343 | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 48 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0600-500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 7 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
HCPL-0600500
Avago Technologies
|
Check for Price | No | Active | 20 mA | 1 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-0600-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 48 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | Tin (Sn) | AGILENT TECHNOLOGIES INC | LEAD FREE, SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0600500
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | SOIC-8 | unknown | IC Outputs | ||||||||||||||||
|
HCPL-0600#500
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | SOIC-8 | unknown | IC Outputs | ||||||||||||||||
|
HCPL-0600-500
Avago Technologies
|
Check for Price | No | Active | 20 mA | 1 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||
|
HCPL-0600-500
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1 | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||
|
HCPL-0600-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 48 ns | 4.5 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0600#500
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | SO-8 | unknown | 8541.40.80.00 | IC Outputs |