Filter Your Search
1 - 9 of 9 results
|
HCPL-0466#060
Broadcom Limited
|
Check for Price | No | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SO-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
HCPL-0466#060
Agilent Technologies Inc
|
Check for Price | Transferred | 20 mA | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 100 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | SO-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-0466060
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 1 | 15 mA | 2.5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | HEWLETT PACKARD CO | SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||
|
HCPL-0466-060
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 V | 20 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 145 mW | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-0466-060E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 30 V | 20 mA | 1 | YES | SURFACE MOUNT | 15 mA | 3.75 kV | 0.0006 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Tin (Sn) | AGILENT TECHNOLOGIES INC | SO-8 | unknown | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0466-060
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SO-8 | compliant | IC Outputs | ||||||||||
|
HCPL-0466#060
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SO-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0466-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | LEAD FREE, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0466-060E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 1 | 15 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | LEAD FREE, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |