Parametric results for: HCPL-0466-060 under Optocoupler

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: hcpl0466060
Select parts from the table below to compare.
Compare
Compare
HCPL-0466#060
Broadcom Limited
Check for Price No Active 20 mA 1 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC SO-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0466#060
Agilent Technologies Inc
Check for Price Transferred 20 mA 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 100 °C -40 °C 1 AGILENT TECHNOLOGIES INC SO-8 unknown IC Outputs
HCPL-0466060
Hewlett Packard Co
Check for Price Obsolete 25 mA 1 15 mA 2.5 kV UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 100 °C -40 °C 1 HEWLETT PACKARD CO SO-8 unknown 8541.40.80.00 IC Outputs
HCPL-0466-060
Agilent Technologies Inc
Check for Price No Transferred 30 V 20 mA 1 YES SURFACE MOUNT 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 145 mW 4.5 V e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC SO-8 unknown 8541.40.80.00 IC Outputs
HCPL-0466-060E
Agilent Technologies Inc
Check for Price Yes Transferred 30 V 20 mA 1 YES SURFACE MOUNT 15 mA 3.75 kV 0.0006 ps UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 100 mW 4.5 V e3 100 °C -40 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC SO-8 unknown 8541.40.80.00 IC Outputs
HCPL-0466-060
Avago Technologies
Check for Price No No Active 20 mA 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 100 °C -40 °C 1 TIN LEAD AVAGO TECHNOLOGIES INC SO-8 compliant IC Outputs
HCPL-0466#060
Avago Technologies
Check for Price No No Active 20 mA 1 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC SO-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0466-060E
Avago Technologies
Check for Price Yes Yes Active 20 mA 1 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 100 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC LEAD FREE, SOP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-0466-060E
Broadcom Limited
Check for Price Yes Active 20 mA 1 15 mA 3.75 kV UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 4.5 V e3 100 °C -40 °C 1 MATTE TIN BROADCOM INC LEAD FREE, SOP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies