Filter Your Search
1 - 5 of 5 results
|
HCPL-0201-060E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0201-060
Avago Technologies
|
Check for Price | No | No | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | |||||
|
HCPL-0201#060
Broadcom Limited
|
Check for Price | No | No | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-0201-060E
Broadcom Limited
|
Check for Price | Yes | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0201-060
Broadcom Limited
|
Check for Price | No | Active | 10 mA | 1 | 25 mA | 3.75 kV | 5 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | BROADCOM LTD | SOIC-8 | compliant | 8541.40.80.00 | IC Outputs |