Filter Your Search
1 - 10 of 10 results
|
HCNW4562-300E
Broadcom Limited
|
$1.5115 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM LTD | 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCNW4562#300
Avago Technologies
|
$3.2408 | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.400 INCH, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCNW4562#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | 400 MIL, WIDE BODY PKG | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
HCNW4562-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.8 V | YES | SURFACE MOUNT | 8 mA | 5 kV | 100 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
HCNW-4562-300E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCNW4562-300
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e0 | 85 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.400 INCH, WIDEBODY, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | |||||||||
|
HCNW-4562#300
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.400 INCH, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCNW4562-300E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCNW4562#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | 400 MIL, WIDEBODY, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||
|
HCNW4562#300
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM LTD | 0.400 INCH, WIDEBODY, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |