Parametric results for: HCNW4504#300 under Optocoupler

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: hcnw4504300
Select parts from the table below to compare.
Compare
Compare
HCNW4504-300E
Broadcom Limited
$1.2289 Yes Active 25 mA 1 8 mA 5 kV TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e3 85 °C -55 °C 1 MATTE TIN BROADCOM INC 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCNW4504#300
Agilent Technologies Inc
Check for Price No Transferred 25 mA 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 70 °C 1 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs
HCNW4504#300
Avago Technologies
Check for Price No No Active 25 mA 1 8 mA 5 kV TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 85 °C -55 °C 1 Tin/Lead (Sn/Pb) AVAGO TECHNOLOGIES INC 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCNW4504300
Hewlett Packard Co
Check for Price Obsolete 25 mA 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER 70 °C 1 HEWLETT PACKARD CO 400 MIL, WIDE BODY PKG unknown IC Outputs
HCNW4504#300
Broadcom Limited
Check for Price No Active 25 mA 1 8 mA 5 kV TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 85 °C -55 °C 1 Tin/Lead (Sn/Pb) BROADCOM INC 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCNW4504#300
Hewlett Packard Co
Check for Price No Transferred 25 mA 8 mA 5 kV 1 MBps OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 70 °C 1 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO 400 MIL, WIDE BODY PKG unknown 8541.40.80.00 IC Outputs
HCNW4504#300E
Avago Technologies
Check for Price Yes Yes Active 25 mA 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e3 70 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant IC Outputs
HCNW4504-300
Avago Technologies
Check for Price No No Active 25 mA 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 70 °C 1 TIN LEAD AVAGO TECHNOLOGIES INC 0.400 INCH, SURFACE MOUNT, DIP-8 compliant IC Outputs
HCNW4504-300E
Avago Technologies
Check for Price Yes Yes Active 25 mA 1 8 mA 5 kV TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e3 85 °C -55 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCNW4504#300E
Agilent Technologies Inc
Check for Price Yes Transferred 25 mA 1.95 V 1 YES SURFACE MOUNT 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE SINGLE 19 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW e3 70 °C 1 Tin (Sn) AGILENT TECHNOLOGIES INC SURFACE MOUNT, DIP-8 unknown 8541.40.80.00 IC Outputs