Filter Your Search
1 - 10 of 29 results
|
HCNW3120-000E
Broadcom Limited
|
$2.5152 | Yes | Active | 30 V | 16 mA | 1 | NO | THROUGH HOLE MOUNT | 5 kV | 0 ps | IEC-60747-5-5, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 295 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, DIP-8 | compliant | EAR99 | 8541.49.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW3120-300E
Avago Technologies
|
$2.5989 | Yes | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW3120-500E
Broadcom Limited
|
$2.6790 | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCNW3120-300E
Broadcom Limited
|
$2.8096 | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCNW3120
Avago Technologies
|
$3.4019 | No | No | Active | 30 V | 16 mA | 1 | NO | THROUGH HOLE MOUNT | 5 kV | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 295 mW | 15 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | 0.400 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCNW3120-000E
Avago Technologies
|
$4.3100 | Yes | Yes | Active | 30 V | 16 mA | 1 | NO | THROUGH HOLE MOUNT | 5 kV | 0 ps | IEC-60747-5-5, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 295 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, DIP-8 | compliant | EAR99 | 8541.49.80.00 | IC Outputs | Avago Technologies | |||
|
HCNW3120#500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 16 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | |||||||||||||
|
HCNW3120#300
Avago Technologies
|
Check for Price | No | No | Active | 30 V | 16 mA | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e0 | 100 °C | -40 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | IC Outputs | Avago Technologies | |||||||
|
HCNW3120-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCNW3120-300
Broadcom Limited
|
Check for Price | No | Active | 16 mA | 1 | 5 kV | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |