Filter Your Search
1 - 1 of 1 results
|
HCM49FREQ6AAK-UB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 140 Ω | 20 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT; BULK | 100 µW | 36 MHz | 30 MHz | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, RESISTANCE WELDED, METAL-CAN, SMD, 2 PIN | compliant | 8541.60.00.80 |