Parametric results for: HCM32ABR under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: hcm32abr
Select parts from the table below to compare.
Compare
Compare
HCM32ABR
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 3 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-2-MC1-C
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 200 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 2 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-2-C
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 200 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 2 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-C
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 3 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-2-MC1
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 200 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 2 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-MC1
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 3 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-MC1-C
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 50 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 3 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40
HCM32ABR-2
Singatron Enterprises Co
Check for Price Buy Contact Manufacturer 32 3 2.54 mm 3 20 mΩ 2 A MALE 200 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR CLASS 2 PERFORMANCE 1550VAC V NO .9452 N 1000 GΩ POLARIZED HOUSING .139 N YES UL -55 °C 125 °C RECEPTACLE GOLD BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO A,B ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.437 inch 0.709 inch 2.126 inch 0.118 inch SINGATRON ENTERPRISE CO LTD compliant EAR99 8536.69.40.40