Parametric results for: HCIS136-04GG under Sockets and Chip Carriers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: hcis13604gg
Select parts from the table below to compare.
Compare
Select Parts Part Number
HCIS136-04GG
Advanced Interconnections Corp
1-HCIS136-04GG
Advanced Interconnections Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Contacts Contact Material
Terminal Pitch
Device Socket Type
Device Type Used On
Additional Feature
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Contact Configuration
Contact Finish Mating
Contact Finish Termination
Contact Style
Housing Material
Mating Contact Pitch
Mounting Style
PCB Contact Pattern
PCB Contact Row Spacing
Termination Type
Body Depth
Body Breadth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No Obsolete 136 BE-CU 2.54 mm IC SOCKET PGA136 1.0 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 14X14 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
No Obsolete 136 BE-CU 2.54 mm IC SOCKET PGA136 1.0 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 14X14 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
Compare
HCIS136-04GG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 136 BE-CU 2.54 mm IC SOCKET PGA136 1.0 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 14X14 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40
1-HCIS136-04GG
Advanced Interconnections Corp
Check for Price Buy No Obsolete 136 BE-CU 2.54 mm IC SOCKET PGA136 1.0 OZ. AVG. INSERTION FORCE e4 260 °C -60 °C 14X14 AU ON NI Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED THERMOPLASTIC 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.4 inch 1.4 inch ADVANCED INTERCONNECTIONS CORP compliant EAR99 8536.69.40.40