Filter Your Search
1 - 1 of 1 results
|
HCHP2512100PPM42.70.5%FTRE2
Vishay Intertechnologies
|
Check for Price | Yes | Active | 42.7 Ω | 0.5 % | 2 W | 2513 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 250 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.35 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |