Filter Your Search
1 - 1 of 1 results
|
HCHP2010100PPM5420.5%FTRR0151E
Vishay Intertechnologies
|
Check for Price | Yes | Active | 542 Ω | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |