Filter Your Search
1 - 1 of 1 results
|
HCHP1206L2701GFPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.7 kΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |