Filter Your Search
1 - 1 of 1 results
|
HCHP1206200PPM6.8K2%GR0151E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 kΩ | 2 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |