Filter Your Search
1 - 1 of 1 results
|
HCHP1020L3302GNPT151
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33 kΩ | 2 % | 1 W | 1020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2.54 mm | 5.08 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |