Filter Your Search
1 - 1 of 1 results
|
HCHP1005K3654DFTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.65 MΩ | 0.5 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 380 µm | 2.49 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 |