Filter Your Search
1 - 2 of 2 results
|
HCHP0603100PPM61.91%WTR0131E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
HCHP0603100PPM6191%WTR0131E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 619 Ω | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |