Filter Your Search
1 - 1 of 1 results
|
HCF4527BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; TCO OUTPUT; COUNT E... more | 3.5 MHz | YES | SYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |