Filter Your Search
1 - 6 of 6 results
|
HCF4527BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | 12.4 | 1187.4 | 14723.76 | 12.4 | Industrial: -40C to +85C | ||||||||||||||||||||||
|
HCF4527BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | 8542.39.00.01 | 12.4 | 1187.4 | 14723.76 | 12.4 | Industrial: -40C to +85C | ||||||||||||||||||||||
|
HCF4527BC1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 220 ns | 1 | 4 | YES | QCCJ | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; TCO OUTPUT; COUNT E... more | 1.2 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | 12.4 | 825.5 | 10236.2 | 12.4 | Industrial: -40C to +85C | QLCC | 20 | 2018-06-27 | 7439-92-1 | 50 | [object Object],[object Object] | ||||||||||
|
HCF4527BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | BCD RATE MULTIPLIER; TCO OUTPUT; COUNT E... more | 3.5 MHz | YES | SYNCHRONOUS | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | 12.4 | 1187.4 | 14723.76 | 12.4 | Military: -55C to +125C | DIP | 16 | 2024-06-27 | 79-94-7 | e | [object Object],[object Object] | 1025 | 12710 | RoHS 2 (2015/863/EU) | 100 | YES | 79-94-7, 1309-64-4 | DRC Conflict Free Undeterminable | FMD | |||
|
HCF4527BF
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 | 12.4 | 1187.4 | 14723.76 | 12.4 | Industrial: -40C to +85C | 2023-06-14 | [object Object],[object Object] | ||||||||||||||||||||||||
|
HCF4527BE
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 220 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP-16 | unknown | 8542.39.00.01 | 12.4 | 1187.4 | 14723.76 | 12.4 | Industrial: -40C to +85C | 50 | [object Object],[object Object] | DRC Conflict Free | CMRT V4.20 |