Filter Your Search
1 - 1 of 1 results
|
HCF4511BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 1.32 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER | LATCHED | TRUE | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |