Filter Your Search
1 - 9 of 9 results
|
HCF4076BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HCF4076BC1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 600 ns | 1 | 4 | YES | QCCJ | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 8 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | QLCC | 20 | ||||
|
HCF4076BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HCF4076BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 8 MHz | TRUE | 20 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | ||||
|
HCF4076BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 600 ns | 1 | 4 | YES | SOP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 8 MHz | TRUE | 20 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, SOP16,.25 | compliant | 8542.39.00.01 | SOIC | 16 | ||
|
HCF4076BE
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
HCF4076BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 4 | YES | SOP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HCF4076BM
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | YES | SOP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
HCF4076BF
STMicroelectronics
|
Check for Price | No | Obsolete | 4 | NO | DIP | 3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 |