Filter Your Search
1 - 3 of 3 results
|
HCF4075BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
HCF4075BM
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 3 | 3 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 6 mm | 8.65 mm | STMICROELECTRONICS | SOP-14 | not_compliant | 8542.39.00.01 | ||||||
|
HCF4075BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | SOP | NO | OR GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP14,.25 | unknown | 8542.39.00.01 |